ASF.00.250.NTA

LEMO
736-ASF00250NTA
ASF.00.250.NTA

Mfr.:

Description:
RF Adapters - Between Series ADAPTER PLUG TO SMA RECEPTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
28
Expected 3/30/2026
25
Expected 6/23/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,19 € 82,19 €
69,86 € 698,60 €
69,07 € 1.726,75 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
Lemo 00
Plug (Male)
Normal
SMA
Jack (Female)
Normal
50 Ohms
00
Straight
00 Series
Nickel
Brass
Gold
Brand: LEMO
Connector Type: Plug
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99