ASB.00.250.NTM

LEMO
736-ASB00250NTM
ASB.00.250.NTM

Mfr.:

Description:
RF Adapters - Between Series ADPT TO SMALL PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,89 € 140,89 €
137,47 € 1.374,70 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: RF Adapters - Between Series
REACH - SVHC:
Lemo 00
Jack (Female)
Normal
SMA
Jack (Female)
Normal
50 Ohms
00
Straight
00 Series
Nickel
Brass
Gold
Brand: LEMO
Connector Type: Receptacle
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 5,730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99