ASA.00.250.NTL

LEMO
736-ASA00250NTL
ASA.00.250.NTL

Mfr.:

Description:
RF Adapters - Between Series ADPT TO SMALL PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 3/2/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,62 € 143,62 €
131,80 € 1.318,00 €
126,74 € 3.168,50 €
122,51 € 6.125,50 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: RF Adapters - Between Series
REACH - SVHC:
Lemo 00
Jack (Female)
Normal
SMA
Plug (Male)
Normal
50 Ohms
00
Straight
00 Series
Nickel
Brass
Gold
Bulk
Brand: LEMO
Contact Material: Bronze
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99