ABF.1S.250.NTA

LEMO
736-ABF1S250NTA
ABF.1S.250.NTA

Mfr.:

Description:
RF Adapters - Between Series ADAPTER TO BNC PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 5/5/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,19 € 45,19 €
38,46 € 384,60 €
35,89 € 897,25 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
Lemo 1S
Plug (Male)
Normal
BNC
Jack (Female)
Normal
50 Ohms
1S
Straight
S Series
Nickel
Brass
Gold
Brand: LEMO
Connector Type: Receptacle
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99