ABC.00.250.NTM

LEMO
736-ABC00250NTM
ABC.00.250.NTM

Mfr.:

Description:
RF Adapters - Between Series ADAPTER TO BNC RECPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 6/30/2026
3
Expected 8/10/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,52 € 45,52 €
39,19 € 391,90 €
35,66 € 891,50 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: RF Adapters - Between Series
REACH - SVHC:
Lemo 00
Jack (Female)
Normal
BNC
Jack (Female)
Normal
50 Ohms
00
Straight
00 Series
Nickel
Brass
Gold
Brand: LEMO
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99