ABA.1S.275.NTL

LEMO
736-ABA1S275NTL
ABA.1S.275.NTL

Mfr.:

Description:
RF Adapters - Between Series ADAPTER TO BNC PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 3/3/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,60 € 42,60 €
41,62 € 416,20 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: RF Adapters - Between Series
REACH - SVHC:
Lemo 1S
Jack (Female)
Normal
BNC
Plug (Male)
Normal
50 Ohms
1S
Straight
S Series
Nickel
Brass
Gold
Brand: LEMO
Contact Material: Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99