ABA.0A.250.NTL

LEMO
736-ABA0A250NTL
ABA.0A.250.NTL

Mfr.:

Description:
RF Adapters - Between Series ADAPTER TO BNC PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,81 € 2.481,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
Lemo 0A
Jack (Female)
Normal
BNC
Plug (Male)
Normal
50 Ohms
0A
Straight
0A Series
Nickel
Brass
Gold
Brand: LEMO
Contact Material: Bronze
Mounting Style: Free Hanging
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.