SAN.130.RB

LEMO / REDEL
736-SAN130RB
SAN.130.RB

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 3,57 €
3,25 € 32,50 €
3,08 € 77,00 €
3,00 € 150,00 €
2,86 € 286,00 €
2,50 € 625,00 €
2,43 € 1.215,00 €
2,07 € 2.070,00 €
1,93 € 4.825,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
SP
Brand: LEMO / REDEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Circular Push Pull Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL SP Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SP Series Plastic Push-Pull Connectors

LEMO's REDEL® SP Series Plastic Push-Pull Connectors are patented and feature a Push-Pull system constructed from a proprietary sulfone to withstand extensive sterilization cycles. With the latching system embedded in the shell, these connectors offer increased shock resistance and high contact density. The connectors are UL recognized (file E119802) and available with four keyways to prevent inadvertent cross-connects or misconnects by the user. The SP connectors feature an ergonomic grip to make it easier for surgeons and medical staff to mate and align the connection. LEMO's REDEL SP Series Plastic Push-Pull Connectors are an ideal solution for medical applications, from catheters to surgical instruments, and test and measurement applications. The SP Series is available in an IP68 watertight configuration.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.