CLB.M26.GLLG

LEMO / REDEL
736-CLBM26GLLG
CLB.M26.GLLG

Mfr.:

Description:
Circular Push Pull Connectors 26-PIN SOLDER FEMALE PANL RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,02 € 80,02 €
72,49 € 724,90 €
69,69 € 1.742,25 €
67,37 € 3.368,50 €
63,65 € 6.365,00 €

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
26 Contact
2P
Panel Mount
Solder
IP50
Gray
2P
Brand: LEMO / REDEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL P Series
Voltage Rating: 1 kV
Wire Gauge: 34 AWG to 28 AWG
Unit Weight: 6,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99