CKB.H08.ELLS

LEMO / REDEL
736-CKB.H08.ELLS
CKB.H08.ELLS

Mfr.:

Description:
Circular Push Pull Connectors 8-Pin Panel Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,38 € 52,38 €
45,49 € 454,90 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Connectors
Fixed Socket (Receptacle)
Socket (Female)
8 Contact
Panel Mount
Solder
IP50
Orange
2P
Brand: LEMO / REDEL
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 6.5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2P High Voltage Circular Push-Pull Connectors

LEMO's REDEL® 2P High Voltage Circular Push-Pull connectors feature test voltages higher than 10kVAC for 2, 5, and 8 contact configurations and 5kVAC for 26 and 34 pin contact configurations. The 2P connectors encompass straight plugs, fixed sockets, and free sockets. These plastic connectors offer 2 MOPP/2 MOOP (Means Of Patient/Operator Protection) compliance per IEC 60601-1 (3rd Ed). LEMO's REDEL®2P High Voltage Circular Push-Pull connectors are available in several keying/color-coded options with some components featuring IP66 ratings. Ideal applications include high voltage PFA (Pulsed-Field Ablation) and PEF (Pulsed Electrical Field) catheter technologies, industrial, and test/measurement applications.