CAB.M16.GLA.C92G

LEMO / REDEL
736-CABM16GLAC92G
CAB.M16.GLA.C92G

Mfr.:

Description:
Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,95 € 43,95 €
40,57 € 405,70 €
39,76 € 994,00 €
39,08 € 1.954,00 €
38,00 € 3.800,00 €
37,48 € 9.370,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
REACH - SVHC:
Plugs
Straight Plug
Pin (Male)
16 Contact
M16
Cable Mount
Solder
IP50
Gray
2P
Brand: LEMO / REDEL
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Current Rating: 5 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL P Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99