CAB.M04.GLA.C92A

LEMO / REDEL
736-CABM04GLAC92A
CAB.M04.GLA.C92A

Mfr.:

Description:
Circular Push Pull Connectors Straight plug with cable collet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,02 € 29,02 €
26,23 € 262,30 €
25,62 € 640,50 €
25,20 € 1.260,00 €
24,79 € 2.479,00 €
23,87 € 5.967,50 €
23,55 € 11.775,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
LEMO
Product Category: Circular Push Pull Connectors
RoHS:  
REACH - SVHC:
Plugs
Straight Plug
Pin (Male)
4 Contact
M04
Cable Mount
Solder
IP50
Gray
2P
Brand: LEMO / REDEL
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 15 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: REDEL P Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99