LZSR 150-P

LEM
61-LZSR150-P
LZSR 150-P

Mfr.:

Description:
Board Mount Current Sensors Current Transducer LZSR 150-P. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,76 € 32,76 €
28,84 € 144,20 €
28,39 € 283,90 €
27,34 € 1.640,40 €
23,37 € 2.804,40 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
150 A
Closed Loop
3 us
1.4 %
200 kHz
5 V
Digital, Analog
Brand: LEM
Height: 37.75 mm
Length: 48.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 250 mV to 4.75 V
Product Type: Board Mount Current Sensors
Series: LZSR 150-P
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 19.4 mm
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LZSR Current Transducer Sensors

LEM LZSR Current Transducer Sensors are designed for precise measurement of DC, AC, and pulse currents, ranging from 80ARMS to 200ARMS, while ensuring galvanic isolation between primary and secondary circuits. These sensors offer outstanding performance with ultra-low offset drift as low as 3ppm/K, a significant improvement over previous generations that relied on traditional Hall-effect chips. Additional features include reference access, an overcurrent detection output, and operation on a +5V power supply, making the components highly efficient for various industrial applications.