LF 310-S

LEM
61-LF310-S
LF 310-S

Mfr.:

Description:
Current Sensors – Industrial Current Transducer LF 310-S. For the electronic measurement of current: DC, AC, pulsed..., with galvanic separation between the primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
120
Expected 6/24/2026
120
Expected 8/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,59 € 75,59 €
70,02 € 350,10 €
67,97 € 679,70 €
67,90 € 4.074,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
RoHS:  
300 A
Closed Loop
0.5 us
0.2 %
200 kHz
Brand: LEM
Core Size: 20 mm
Height: 56.4 mm
Length: 54 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V
Output Type: Digital, Analog
Product Type: Industrial Current Sensors
Series: LF 310-S
Factory Pack Quantity: 60
Subcategory: Sensors
Supply Voltage - Max: 21 V
Supply Voltage - Min: 11.4 V
Type: Current Transducer
Width: 26.3 mm
Unit Weight: 107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.