LESR 6-NP/SP1

LEM
61-LESR6-NP/SP1
LESR 6-NP/SP1

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 2.140,00 €
10,68 € 6.408,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
6 A
Closed Loop
400 ns
1.8 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Height: 20.3 mm
Length: 21.91 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4.75 V
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 13.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LESR Current Transducers

LEM LESR Current Transducers are designed for high-precision electronic measurement of DC, AC, and small pulse currents, with galvanic isolation for enhanced safety and reliability. These transducers feature low offset drift and integrated primary conductors to ensure consistent performance. The LESR current transducers provide greater flexibility for system integration and seamlessly integrate with CASR sensors, ensuring compatibility across a broad range of industrial applications. These transducers deliver performance at a lower cost by leveraging closed-loop Hall effect technology. Typical applications include AC variable speed and servo motor drives, static converters for DC motor drives, battery-supplied devices, and Uninterruptible Power Supplies (UPS).