LA 100-TP/SP10

LEM
61-LA100-TP/SP10
LA 100-TP/SP10

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,23 € 3.328,56 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
100 A
Closed Loop
1 us
0.7 %
200 kHz
12 V, 15 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 27.2 mm
Length: 36.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 72
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Type: Current Transducer
Width: 14.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800