LA 100-P/SP50

LEM
61-LA100-P/SP50
LA 100-P/SP50

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,74 € 31,74 €
26,76 € 133,80 €
24,88 € 248,80 €
22,58 € 564,50 €
20,99 € 1.049,50 €
20,49 € 2.049,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
100 A
Closed Loop
1 us
0.7 %
200 kHz
12 V, 15 V
Digital, Analog
Brand: LEM
Height: 27.2 mm
Length: 36.6 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 12 V
Type: Current Transducer
Width: 14.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.