HOB 75-P/SP34

LEM
61-HOB75-P/SP34
HOB 75-P/SP34

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 1.645,50 €
10,83 € 6.498,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
75 A
Open Loop
200 ns
0.75 %
1 MHz
5 V
Digital, Analog
Brand: LEM
Height: 20.4 mm
Length: 38 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 2 V
Product Type: Board Mount Current Sensors
Series: HOB-P/SP33
Factory Pack Quantity: 150
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.6 V
Type: Current Transducer
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.