HO 80-NPW-0A00

LEM
61-HO80-NPW-0A00
HO 80-NPW-0A00

Mfr.:

Description:
Board Mount Current Sensors Digital Current Transducer HO-NPW series. Bitstream output from on onboard Sigma Delta modulator. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,08 € 19,08 €
16,09 € 80,45 €
14,96 € 149,60 €
13,57 € 339,25 €
12,62 € 631,00 €
11,16 € 1.116,00 €
10,83 € 5.415,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
80 A
Open Loop
0.75 %
5 V
Digital, Analog
Brand: LEM
Height: 27.43 mm
Length: 41.56 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5 V
Product Type: Board Mount Current Sensors
Series: HO NPW
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Transducer
Width: 18.35 mm
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.