HO 260-S/SPH00-0100

LEM
61-HO260S/SPH000100
HO 260-S/SPH00-0100

Mfr.:

Description:
Current Sensors – Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Industrial Current Sensors
Series: HO
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Current Transducer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800

HO Multi-Range Current Transducers

LEM HO Multi-Range Current Transducers comprise the HO-NP, HO-NSM, HO-P, and HO-S Series. The LEM HO transducers are designed for precise DC, AC, and pulse current measurement while maintaining galvanic isolation between the primary and secondary circuits. With a wide current measurement range from 6ARMS to 250ARMS, these sensors cater to diverse applications. Most HO sensors are designed for PCB mounting, either through-hole or surface mount, except for the HO-S series. The HO-S features a 15x8mm aperture for panel mounting. Key performance benefits include short response times, low offset and gain drift, and high accuracy, ensuring dependable current measurements across various environments.