HO 120-NP-0100

LEM
61-HO120-NP-0100
HO 120-NP-0100

Mfr.:

Description:
Current Sensors – Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
9,41 € 47,05 €
8,98 € 89,80 €
8,84 € 221,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
120 A
Open Loop
0.75 %
350 kHz
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 27.43 mm
Length: 41.56 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Output Type: Digital, Analog
Output Voltage: 5 V
Product Type: Industrial Current Sensors
Series: HO
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Transducer
Width: 18.35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800

HO Multi-Range Current Transducers

LEM HO Multi-Range Current Transducers comprise the HO-NP, HO-NSM, HO-P, and HO-S Series. The LEM HO transducers are designed for precise DC, AC, and pulse current measurement while maintaining galvanic isolation between the primary and secondary circuits. With a wide current measurement range from 6ARMS to 250ARMS, these sensors cater to diverse applications. Most HO sensors are designed for PCB mounting, either through-hole or surface mount, except for the HO-S series. The HO-S features a 15x8mm aperture for panel mounting. Key performance benefits include short response times, low offset and gain drift, and high accuracy, ensuring dependable current measurements across various environments.