HMSR 8-SMS Demo Board

LEM
61-HMSR8SMSDEMOBOARD
HMSR 8-SMS Demo Board

Mfr.:

Description:
Current Sensor Development Tools Integrated Current Sensor HMSR-SMS series

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,95 € 47,95 €
40,43 € 202,15 €
37,57 € 375,70 €
34,11 € 852,75 €
31,70 € 1.585,00 €
29,47 € 2.947,00 €
29,46 € 7.365,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Demonstration Boards
Integrated Current Sensor
HMSR 8-SMS
5 V
Brand: LEM
For Use With: Current Sensor HMSR-SMS series
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: HMSR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HMSR-SMS Current Sensor Demonstration Boards

LEM HMSR-SMS Current Sensor Demonstration Boards provide a practical and efficient platform for evaluating the performance of LEM’s HMSR-SMS Integrated Current Sensors (ICS) in real-world applications. These demo boards eliminate the need for custom PCB design or complex tools, offering a standardized form factor and consistent thermal performance across all demo boards. This uniformity allows for straightforward comparison between different sensor models and packages under similar conditions. The boards feature two primary cable connection options: a standard hole for quick setup using fork terminals, or the REDCUBE terminal for optimal reliability, minimal resistance, and superior thermal performance. For secondary connections, the use of a Molex 901471108 female connector (or equivalent) is recommended. To minimize signal disturbance, probes or coaxial/twisted cables should be connected directly to the output connector. It’s important to ensure the output is connected to a high-impedance input, as a 50Ω load can overload the sensor and degrade its performance.