HLSR 50-P

LEM
61-HLSR50-P
HLSR 50-P

Mfr.:

Description:
Board Mount Current Sensors Current Transducer HLSR-P series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 383

Stock:
383 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,29 € 7,29 €
6,57 € 32,85 €
6,30 € 63,00 €
5,99 € 149,75 €
5,76 € 288,00 €
5,21 € 521,00 €
5,05 € 2.020,00 €
4,96 € 5.952,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
50 A
Open Loop
2.5 us
0.5 %
400 kHz
5 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 12 mm
Length: 10 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5 V
Product Type: Board Mount Current Sensors
Series: HLSR
Factory Pack Quantity: 400
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Transducer
Width: 17.2 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99