HLSR 16-PW-081

LEM
61-HLSR16-PW-081
HLSR 16-PW-081

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,22 € 2.488,00 €
6,21 € 7.452,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
16 A
Open Loop
2.5 us
0.5 %
400 kHz
5 V
Digital, Analog
Brand: LEM
Height: 12 mm
Length: 10 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5 V
Product Type: Board Mount Current Sensors
Series: HLSR
Factory Pack Quantity: 400
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Transducer
Width: 17.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HLSR Current Transducers

LEM HLSR Current Transducers are designed for accurate electronic measurement of DC, AC, and pulse currents while maintaining galvanic isolation between the primary and secondary circuits. These transducers feature low offset and gain drift, a short response time, and a voltage output. The HLSR series are available in two versions: HLSR-P for through-hole mounting and HLSR-SM for surface mounting. These transducers utilize open-loop Hall effect sensor technology for industrial applications that require dependable and precise current measurements.