HAX 2000-S

LEM
61-HAX2000-S
HAX 2000-S

Mfr.:

Description:
Board Mount Current Sensors Current Transducer HAX 500 2500-S For the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
150,73 € 150,73 €
128,97 € 644,85 €
119,86 € 1.198,60 €
108,81 € 2.176,20 €
104,98 € 6.298,80 €
102,65 € 10.265,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
2 kA
Current Sense
5 us
1 %
25 kHz
15 V
Analog - Voltage
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 62 mm
Length: 108 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4 V
Product Type: Board Mount Current Sensors
Series: HAX-S
Factory Pack Quantity: 20
Subcategory: Sensors
Type: Current Transducer
Width: 43 mm
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

HAX Board Mount Current Sensors

LEM HAX Board Mount Current Sensors enable electronic measurements of DC, AC, or pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. These LEM sensors provide an instantaneous voltage output ranging from ±4V, operate using a bipolar power supply of ±15V, and offer a DC bandwidth of 25KHz. Based on Hall effect open-loop technology, the HAX-S current sensors are specifically tailored for use in industrial applications.