HAX 1500-S/SP18

LEM
61-HAX1500-S/SP18
HAX 1500-S/SP18

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
1.5 kA
Current Sense
5 us
1 %
25 kHz
15 V
Analog - Voltage
Brand: LEM
Height: 62 mm
Length: 108 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 4 V
Product Type: Board Mount Current Sensors
Series: HAX-S
Factory Pack Quantity: 20
Subcategory: Sensors
Type: Current Transducer
Width: 43 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HAX Board Mount Current Sensors

LEM HAX Board Mount Current Sensors enable electronic measurements of DC, AC, or pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. These LEM sensors provide an instantaneous voltage output ranging from ±4V, operate using a bipolar power supply of ±15V, and offer a DC bandwidth of 25KHz. Based on Hall effect open-loop technology, the HAX-S current sensors are specifically tailored for use in industrial applications.