HAT 200-S

LEM
61-HAT200-S
HAT 200-S

Mfr.:

Description:
Current Sensors – Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensors – Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
200 A
Open Loop
5 us
1 %
0 Hz to 25 kHz
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 65 mm
Length: 70 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V
Output Type: Analog-Voltage
Output Voltage: 4 V
Product Type: Industrial Current Sensors
Series: HAT
Factory Pack Quantity: 20
Subcategory: Sensors
Supply Voltage - Max: 15 V
Type: Current Transducer
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800