HASS 500-S

LEM
61-HASS500-S
HASS 500-S

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,43 € 19,43 €
17,71 € 88,55 €
17,07 € 170,70 €
16,31 € 407,75 €
15,79 € 789,50 €
15,24 € 1.524,00 €
15,23 € 3.046,00 €
14,28 € 7.140,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
Brand: LEM
Product Type: Board Mount Current Sensors
Series: HAS-S
Factory Pack Quantity: 100
Subcategory: Sensors
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
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HASS Panel Mount Current Transducers

LEM HASS Panel Mount Current Transducers are precision devices designed for measuring DC, AC, and pulsed currents from 50A to 600A with high accuracy and reliability. Based on open-loop Hall effect technology, the LEM HASS transducers provide a ratiometric analog voltage output proportional to the measured current, making them ideal for integration into control and monitoring systems. The HASS sensors feature galvanic isolation between the primary circuit and the output, ensuring safety and signal integrity. The HASS transducers deliver fast response times with low offset drift in a compact PCB-mountable design. The devices also comply with stringent environmental and performance standards, offering robust operation across a wide temperature range.