HAS 200-S/SP1

LEM
61-HAS200-S/SP1
HAS 200-S/SP1

Mfr.:

Description:
Board Mount Current Sensors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
200 A
Current Sense
3 us
1 %
50 kHz
15 V
Analog - Voltage
Brand: LEM
Height: 30 mm
Length: 40 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 10 C
Output Voltage: 4 V
Product Type: Board Mount Current Sensors
Series: HAS
Factory Pack Quantity: 84
Subcategory: Sensors
Type: Current Transducer
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HAS Panel Mount Current Transducers

LEM HAS Panel Mount Current Transducers provide a reliable solution for electronic measurement of DC, AC, and pulsed currents while ensuring galvanic isolation between the primary and secondary circuits. Utilizing open-loop Hall effect technology, the compact LEM HAS sensors support a wide measurement range from 50A to 600A, making these transducers suitable for various industrial applications. The HAS series features a voltage output proportional to the measured current, with excellent linearity and low offset drift over temperature. With an instantaneous voltage output of ±4V and a bipolar power supply requirement of ±15V, HAS sensors deliver accurate and efficient current sensing. Additionally, an extended bandwidth of up to 50kHz enables precise monitoring of fast-changing current signals.