GO 4-SMS/SP3 Demo Board

LEM
61-O4SMSSP3DEMOBOARD
GO 4-SMS/SP3 Demo Board

Mfr.:

Description:
Current Sensor Development Tools Integrated Current Transducer GO-SMS series

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,95 € 47,95 €
40,43 € 202,15 €
37,57 € 375,70 €
34,11 € 852,75 €
31,70 € 1.585,00 €
29,47 € 2.947,00 €
29,46 € 7.365,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Demonstration Boards
Integrated Current Transducer
GO 4-SMS/SP3
3.3 V
Brand: LEM
For Use With: Current Sensor GO-SME series
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Current Sensor Development Tools
Series: GO SMS
Subcategory: Development Tools
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GO SME/SMS Evaluation Boards & Kits

LEM GO SME/SMS Evaluation Boards and Kits with 6mm x 500mm copper stitched on the primary side evaluate the GO SME/SMS current transducers. These evaluation boards improve the thermal performance of the transducer. The SME/SMS evaluation boards are based on 6μm x 105µm (3oz) copper layers. These evaluation boards feature a 3.3V to 5V supply voltage range.