GO 30-SMS/SP3

LEM
61-GO30-SMS/SP3
GO 30-SMS/SP3

Mfr.:

Description:
Board Mount Current Sensors Integrated Current Transducer GO-SMS series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.992

Stock:
4.992 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,62 € 18,10 €
3,47 € 34,70 €
3,29 € 82,25 €
3,16 € 158,00 €
3,04 € 304,00 €
2,82 € 1.410,00 €
2,67 € 2.670,00 €
2,60 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
30 A
Open Loop
2 us
1 %
300 kHz
3.3 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 1.48 mm
Length: 4.98 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 1.25 V
Package/Case: SOIC-16
Product Type: Board Mount Current Sensors
Series: GO SMS
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.14 V
Type: Current Transducer
Width: 3.99 mm
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

GO SMS/SME Current Transducers

LEM GO SMS/SME Current Transducers are designed to measure AC and DC currents in both industrial and automotive applications. These transducers advanced design ensures high accuracy and reliability. The GO SMS/SME current transducers provide cost-effective and compact current sensing solutions for a wide range of industries. These transducers with a small footprint and competitive pricing, offer an optimal balance of performance and affordability. The GO SME current transducers are available in the SOIC 8 package and the SMS transducers are available in the SOIC 16 package. Typical applications include small drives, Heating, Ventilation and Air Conditioning (HVAC) inverters, appliances, solar inverters, e-bikes, automotive, and industry-qualified.