GO 20-SMS/SP3

LEM
61-GO20-SMS/SP3
GO 20-SMS/SP3

Mfr.:

Description:
Board Mount Current Sensors Integrated Current Transducer GO-SMS series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.225

Stock:
1.225 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,80 € 19,00 €
3,65 € 36,50 €
3,45 € 86,25 €
3,32 € 166,00 €
3,20 € 320,00 €
2,95 € 1.475,00 €
2,73 € 2.730,00 €
2,65 € 7.950,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
20 A
Open Loop
2 us
1 %
300 kHz
3.3 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.48 mm
Length: 4.98 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 1.25 V
Package/Case: SOIC-16
Product Type: Board Mount Current Sensors
Series: GO SMS
Factory Pack Quantity: 1500
Subcategory: Sensors
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.14 V
Type: Current Transducer
Width: 3.99 mm
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99