GO 10-SME/SP3

LEM
61-GO10-SME/SP3
GO 10-SME/SP3

Mfr.:

Description:
Board Mount Current Sensors Integrated Current Transducer GO-SME series

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.524

Stock:
20.524 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
3,31 € 16,55 €
3,17 € 31,70 €
3,00 € 75,00 €
2,88 € 144,00 €
2,78 € 278,00 €
2,51 € 1.255,00 €
2,43 € 2.430,00 €
2,29 € 6.870,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
10 A
Open Loop
2 us
1 %
300 kHz
3.3 V
Digital, Analog
Brand: LEM
Height: 1.48 mm
Length: 4.98 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Output Voltage: 1.25 V
Package/Case: SOIC-8
Product Type: Board Mount Current Sensors
Series: GO SME
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.47 V
Supply Voltage - Min: 3.14 V
Type: Current Transducer
Width: 3.99 mm
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GO SMS/SME Current Transducers

LEM GO SMS/SME Current Transducers are designed to measure AC and DC currents in both industrial and automotive applications. These transducers advanced design ensures high accuracy and reliability. The GO SMS/SME current transducers provide cost-effective and compact current sensing solutions for a wide range of industries. These transducers with a small footprint and competitive pricing, offer an optimal balance of performance and affordability. The GO SME current transducers are available in the SOIC 8 package and the SMS transducers are available in the SOIC 16 package. Typical applications include small drives, Heating, Ventilation and Air Conditioning (HVAC) inverters, appliances, solar inverters, e-bikes, automotive, and industry-qualified.