DVL 500

LEM
61-DVL500
DVL 500

Mfr.:

Description:
Signal Conditioners & Signal Converters Voltage transducer DVL 500

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
81
Expected 7/1/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,34 € 246,34 €
242,53 € 1.212,65 €
237,42 € 2.849,04 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Signal Conditioners & Signal Converters
RoHS:  
Voltage Transducer
Voltage
Current
13.5 V
26.4 V
DVL
Brand: LEM
Height: 48.3 mm
Length: 100 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Industrial Current Sensors
Factory Pack Quantity: 12
Subcategory: Sensors
Width: 63 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DVL Voltage Transducers

LEM DVL Voltage Transducers offer a compact and highly accurate voltage sensor range designed for industrial and traction applications. These LEM sensors facilitate precise electronic measurement of DC, AC, and pulsed voltages while ensuring galvanic isolation between the primary and secondary circuits. With a focus on reliability and efficiency, the DVL series is engineered to meet the demanding requirements of modern electrical systems while maintaining a small form factor.