CAS 6-NP

LEM
61-CAS6-NP
CAS 6-NP

Mfr.:

Description:
Board Mount Current Sensors Current Transducer CAS series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic seperation between the primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,80 € 11,80 €
10,68 € 53,40 €
10,28 € 102,80 €
9,79 € 244,75 €
9,45 € 472,50 €
8,86 € 1.772,00 €
8,47 € 5.082,00 €
8,31 € 8.310,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
6 A
Closed Loop
300 ps
0.8 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 16 mm
Length: 21.91 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 375 mV to 4.625 V
Product Type: Board Mount Current Sensors
Series: CAS
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 13.4 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

CAS Board Mount Current Transducers

LEM CAS Board Mount Current Transducers are designed for accurate electronic measurement of DC, AC, and pulsed currents, ranging from 1.5A RMS to 75A RMS, with galvanic isolation between the primary and secondary circuits. These Fluxgate-based transducers operate on a single +5V supply, ensuring low offset and gain drift. With a measuring range extending up to three times the nominal primary current (Ipn), the transducers offer high precision and reliability for various applications. Additionally, the LEM CAS sensors are designed for PCB mounting, making them easy to integrate into electronic systems.