CAS 25-NP

LEM
61-CAS25-NP
CAS 25-NP

Mfr.:

Description:
Board Mount Current Sensors Current Transducer CAS series. For the electronic measurement of current: DC, AC, pulsed..., with galvanic seperation between the primary and the secondary circuit.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,10 € 12,10 €
10,97 € 54,85 €
10,54 € 105,40 €
10,04 € 251,00 €
9,70 € 485,00 €
9,10 € 910,00 €
9,09 € 1.818,00 €
8,69 € 5.214,00 €
8,46 € 8.460,00 €

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Board Mount Current Sensors
RoHS:  
25 A
Closed Loop
300 ps
0.8 %
300 kHz
5 V
Digital, Analog
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 16 mm
Length: 21.91 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Voltage: 375 mV to 4.625 V
Product Type: Board Mount Current Sensors
Series: CAS
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Current Transducer
Width: 13.4 mm
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99