ATO-75-B333-D10

LEM
61-ATO-75-B333-D10
ATO-75-B333-D10

Mfr.:

Description:
Current Transformers - Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Chassis
50 Hz to 60 Hz
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 75 A
Height: 32 mm
Length: 45.5 mm
Maximum Operating Temperature: -
Minimum Operating Temperature: -
Factory Pack Quantity: 80
Termination Style: Wire Leads
Width: 33.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.