S2236

LAPP
58-S2236
S2236

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips SLR 36 SKINTOP W/R BK W/ NUT

Lifecycle:
New At Mouser
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
29,04 € 29,04 €
24,68 € 246,80 €
23,00 € 575,00 €
22,03 € 1.101,50 €
20,98 € 2.098,00 €
19,68 € 4.920,00 €
19,67 € 9.835,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Black
Polyamide (PA)
PG36
Brand: LAPP
Length: 2.598 in
Subcategory: Wire & Cable Management
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
3926909985
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKINTOP® SL, SLN, & SLM Strain-Relief Cable Glands

LAPP SKINTOP® SL/SLR, SLN/SLRN, and SLM/SLRM Strain-Relief Cable Glands are universally suited for all types of machinery and equipment, such as automation, robotics, motion control, and process control. These durable cable glands are easy to assemble and include a neoprene bushing that provides a liquid-tight and dust-proof hermetic seal. The heavy-duty SKINTOP design offers superior pullout strength and an integrated locking mechanism with an internal ratchet for vibration-proof protection. LAPP cable glands are available with a polyamide body in three options: PG thread (SL/SLR), metric thread (SLM/SLRM), and NPT thread (SLN/SLRN). All three types feature a multi-trapezoidal thread that requires just one twist to tighten.