DN4110153

LAPP
58-DN4110153
DN4110153

Mfr.:

Description:
Standard Circular Connector 7/8'' STRAIGHT FEMALE CONNECTOR 5 P/PG13

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,13 € 93,13 €
92,71 € 2.317,75 €
91,00 € 4.550,00 €
88,29 € 8.829,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
Connector
5 Position
Socket (Female)
Brand: LAPP
Current Rating: 9 A
Housing Gender: Female
Mounting Type: Cable Mount
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Thread Size: PG13
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.