DN4110152

LAPP
58-DN4110152
DN4110152

Mfr.:

Description:
Standard Circular Connector 7/8'' STRAIGHT FEMALE CONNECTOR 5 P/PG9

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,04 € 75,04 €
67,97 € 679,70 €
65,36 € 1.634,00 €
63,18 € 3.159,00 €
59,70 € 5.970,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
Connector
5 Position
Socket (Female)
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 9 A
Housing Gender: Female
Mounting Type: Cable Mount
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Thread Size: PG9
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020