83280005

LAPP
58-83280005
83280005

Mfr.:

Description:
Wire Labels & Markers LF0 YE fl-print 0.25-0.75mm YE

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,60 € 310,60 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Wire Labels & Markers
Marker
Cable Marker
Polyester
Yellow
22.9 mm
5.2 mm
Brand: LAPP
Maximum Temperature: + 125 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909985
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.