83259081

LAPP
58-83259081
83259081

Mfr.:

Description:
Wire Labels & Markers Character Holder CAB 12x58mmTR

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,13 € 49,13 €
41,76 € 417,60 €
39,16 € 979,00 €
37,29 € 1.864,50 €
35,51 € 3.551,00 €
35,19 € 8.797,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Wire Labels & Markers
Holder
Character Holder
UV Resistant
Polyethylene (PE)
70 mm
14.8 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Maximum Temperature: + 80 C
Minimum Temperature: - 75 C
Product Type: Wire Labels & Markers
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99