83254960

LAPP
58-83254960
83254960

Mfr.:

Description:
Wire Labels & Markers Character holder PTEF 9.5x18mm

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,44 € 26,44 €
22,47 € 224,70 €
21,06 € 526,50 €
20,06 € 1.003,00 €
19,10 € 1.910,00 €
17,91 € 4.477,50 €
17,84 € 8.920,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Wire Labels & Markers
Holder
Character Holder
UV Resistant
Polyethylene (PE)
30 mm
9.5 mm
Brand: LAPP
Maximum Temperature: + 80 C
Minimum Temperature: - 75 C
Product Type: Wire Labels & Markers
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909985
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.