83254164

LAPP
58-83254164
83254164

Mfr.:

Description:
Wire Labels & Markers Character Strip MR 10-20 O/0

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,05 € 25,05 €
21,29 € 212,90 €
19,96 € 499,00 €
19,01 € 950,50 €
18,10 € 1.810,00 €
16,97 € 4.242,50 €
16,63 € 8.315,00 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Wire Labels & Markers
Strip
Character Strip
Stainless Steel
9.5 mm
6 mm
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Height: 6.8 mm
Maximum Temperature: + 539 C
Minimum Temperature: - 80 C
Product Type: Wire Labels & Markers
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326200090