76143000

LAPP
58-76143000
76143000

Mfr.:

Description:
Standard Circular Connector EPIC POWER LS1 F7 5+PE K 7,5-15,5 (5)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,66 € 71,66 €
70,95 € 1.773,75 €
69,64 € 3.482,00 €
67,58 € 6.758,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
Connectors
6 Position
Pin (Male)
Flange Mount
Crimp
Gold
IP68
Brand: LAPP
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 25 A
Housing Gender: Male
Housing Material: Zinc
Mounting Angle: Stright
Product Type: Standard Circular Connector
Shell Style: Straight
Subcategory: Circular Connectors
Voltage Rating: 630 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000