76124100

LAPP
58-76124100
76124100

Mfr.:

Description:
Standard Circular Connector EPIC POWER LS1 D6 3+PE+4 K KURZ 7,5-15,5

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,76 € 62,76 €
62,35 € 623,50 €
60,92 € 1.523,00 €
59,85 € 2.992,50 €
59,13 € 5.913,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Standard Circular Connector
Connectors
8 Position
Socket (Female)
Crimp
Gold
IP68
Brand: LAPP
Contact Material: Brass
Current Rating: 26 A
Housing Gender: Female
Housing Material: Zinc
Product Type: Standard Circular Connector
Subcategory: Circular Connectors
Voltage Rating: 250 V, 630 V
Width: 28.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.