75009651

LAPP
58-75009651
75009651

Mfr.:

Description:
Heavy Duty Power Connectors EPIC KIT H-BE 24 SS TS M25

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,23 € 66,23 €
59,16 € 591,60 €
56,04 € 1.401,00 €
53,83 € 2.691,50 €
51,26 € 5.126,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Kits
Double Locking Lever
16 A
24 Position + PE
Screw
500 V, 600 V
24B
Lateral
Pin (Male)
M25
Aluminum
Silver
Copper Alloy
IP65
Brand: LAPP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000