75009647

LAPP
58-75009647
75009647

Mfr.:

Description:
Heavy Duty Power Connectors EPIC KIT H-BE 16 BS AG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,07 € 47,07 €
40,16 € 401,60 €
38,62 € 965,50 €
37,33 € 1.866,50 €
35,27 € 3.527,00 €
34,25 € 8.562,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Heavy Duty Power Connectors
Accessories
Kits
Double Locking Lever
16 A
16 Position + PE
Screw
500 V, 600 V
16B
Socket (Female)
Aluminum
Silver
Copper Alloy
IP65
Brand: LAPP
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.