71220164

LAPP
58-71220164
71220164

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SPIRAL 540 P 5G2,5/700

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
441,55 € 441,55 €
403,92 € 807,84 €
400,58 € 2.002,90 €
397,36 € 3.973,60 €
391,49 € 9.787,25 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Spiral Cable
Unshielded
5 Conductor
13.4 mm (0.528 in)
Polyurethane (PUR)
Copper
300 V, 500 V
Brand: LAPP
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.