71220153

LAPP
58-71220153
71220153

Mfr.:

Description:
Multi-Conductor Cables OLFLEX SPIRAL 540 P 5G1,5/1200

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
476,84 € 476,84 €
436,20 € 872,40 €
432,61 € 2.163,05 €
429,12 € 4.291,20 €
422,78 € 10.569,50 €

Product Attribute Attribute Value Select Attribute
LAPP
Product Category: Multi-Conductor Cables
Spiral Cable
Unshielded
5 Conductor
10.9 mm (0.429 in)
Polyurethane (PUR)
Copper
300 V, 500 V
Brand: LAPP
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544499000
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.